Coverguard 5HIB01 Black, Water Resistant Parka Jacket, S
- RS Stock No.:
- 281-6680
- Mfr. Part No.:
- 5HIB01000S
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
PHP6,258.52
(exc. VAT)
PHP7,009.54
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,258.52 |
*price indicative
- RS Stock No.:
- 281-6680
- Mfr. Part No.:
- 5HIB01000S
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | S | |
| Product Type | Parka Jacket | |
| Colour | Black | |
| Series | 5HIB01 | |
| Standards/Approvals | EN342:2017,EN343:2003 + A1:2007,EN343:2019 | |
| Material | 8% Elastane, 92% Polyester | |
| Closure Type | Central Zip | |
| Resistance Features | Water Resistant | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size S | ||
Product Type Parka Jacket | ||
Colour Black | ||
Series 5HIB01 | ||
Standards/Approvals EN342:2017,EN343:2003 + A1:2007,EN343:2019 | ||
Material 8% Elastane, 92% Polyester | ||
Closure Type Central Zip | ||
Resistance Features Water Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard HIBARI Parka has padding, Fancy reflective shoulders and fleece Visibility details. It has also been provided with fixed Oxford hood integrated into collar or Adjustable hood with elastic drawcord.
Waterproof
Warm and comfortable
Slim fit
Adjustable cuffs with velcro tab
Related links
- Coverguard 5HIB01 Black XS
- Delta Plus ISOLA2 3 Navy XL 1 EA
- Delta Plus ISOLA2 3 Navy 2XL 1 EA
- Delta Plus ISOLA2 3 Navy L 1 EA
- Coverguard 5YUZ450 2 Anthracite Cold Resistant Windproof Parka Jacket, S 1 EA
- Coverguard 5PDA01 1 Black Cold Resistant Parka Jacket Velcro, S 1 EA
- Coverguard 5PDA01 1 Black Cold Resistant Parka Jacket, 3XL 1 EA
- Coverguard 5PDA01 1 Black Cold Resistant Parka Jacket Velcro, 2XL 1 EA
