Scruffs T552 1 Black, Water Resistant Jacket Zipper, 18 1 EA
- RS Stock No.:
- 634-576
- Mfr. Part No.:
- T55298
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP3,809.71
(exc. VAT)
PHP4,266.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,809.71 |
*price indicative
- RS Stock No.:
- 634-576
- Mfr. Part No.:
- T55298
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Jacket | |
| Size | 18 | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | 96% Polyester 4% Elastane | |
| Lining Material | Micro Fleece | |
| Hooded | No | |
| Series | T552 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Water Resistant | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Jacket | ||
Size 18 | ||
Colour Black | ||
Gender Women | ||
Outer Material 96% Polyester 4% Elastane | ||
Lining Material Micro Fleece | ||
Hooded No | ||
Series T552 | ||
Number of Outer Pockets 3 | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Number of Inside Pockets 1 | ||
Resistance Features Water Resistant | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Women's Trade Softshell is designed to keep you protected and comfortable whilst adding a touch of style. Water resistant and breathable softshell fabric makes this jacket light to wear and keeps you dry all day long.
Water resistant and breathable softshell fabric with microfleece lining for added warmth
High collar with fleece lining to protect against cold weather
2 x external zipped pockets
1 x internal pocket
Dipped back hem for a comfortable fit
