Scruffs T560 Black, Graphite, Waterproof Jacket Zipper, M 1 EA
- RS Stock No.:
- 634-517
- Mfr. Part No.:
- T56055
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,296.51
(exc. VAT)
PHP4,812.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,296.51 |
*price indicative
- RS Stock No.:
- 634-517
- Mfr. Part No.:
- T56055
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Black, Graphite | |
| Gender | Men | |
| Outer Material | Polyester | |
| Hooded | Yes | |
| Series | T560 | |
| Closure Type | Zipper | |
| Standards/Approvals | No | |
| Resistance Features | Waterproof | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Size M | ||
Product Type Jacket | ||
Colour Black, Graphite | ||
Gender Men | ||
Outer Material Polyester | ||
Hooded Yes | ||
Series T560 | ||
Closure Type Zipper | ||
Standards/Approvals No | ||
Resistance Features Waterproof | ||
Number of Outer Pockets 2 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Tech Waterproof Jacket does not flinch. Made from recycled ripstop fabric and finished with a breathable Dri4Work coating, its tough, waterproof and built for tradespeople who do not stop when the weather turns.
YKK zipped hand and chest pockets
Adjustable hood and hem
Breathable Dri4Work coating and mesh lining
Related links
- Scruffs T560 Black Waterproof Jacket Zipper, XL 1 EA
- Scruffs T560 Black Waterproof Jacket Zipper, S 1 EA
- Scruffs T560 Black Waterproof Jacket Zipper, XXXL 1 EA
- Scruffs T560 Black Waterproof Jacket Zipper, L 1 EA
- Scruffs T560 Black Waterproof Jacket Zipper, XXL 1 EA
- Dickies DK Black Waterproof Jacket Zipper, M 1 EA
- Apache OTTAWA Black Waterproof Jacket Zipper, M 1 EA
- Nine worths MORANE 1391 3 Black M 1 EA
