Scruffs T556 Black, Water Resistant Jacket Zip, XXL 1 EA
- RS Stock No.:
- 634-508
- Mfr. Part No.:
- T55627
- Manufacturer:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
PHP4,620.72
(exc. VAT)
PHP5,175.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,620.72 |
*price indicative
- RS Stock No.:
- 634-508
- Mfr. Part No.:
- T55627
- Manufacturer:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Size | XXL | |
| Product Type | Jacket | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | Nylon | |
| Hooded | Yes | |
| Series | T556 | |
| Closure Type | Zip | |
| Resistance Features | Water Resistant | |
| Number of Outer Pockets | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Size XXL | ||
Product Type Jacket | ||
Colour Black | ||
Gender Men | ||
Outer Material Nylon | ||
Hooded Yes | ||
Series T556 | ||
Closure Type Zip | ||
Resistance Features Water Resistant | ||
Number of Outer Pockets 4 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Scruffs Tech Over Head Lightweight Jacket MADE from 100% recycled nylon, so its kinder to the Planet too. Built for tradies who put in the hours, rain or shine, this over the head layer gets the job done.
Built with recycled nylon
Breathable mesh lining
Zipped pockets front and chest
Adjustable hood and hem
Elasticated cuffs
