Amphenol Industrial Plug 6.35 mm Cable Male Mono
- RS Stock No.:
- 869-642
- Mfr. Part No.:
- QM2RB-AU
- Manufacturer:
- Amphenol Industrial
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP593.79
(exc. VAT)
PHP665.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP593.79 | - |
| 10 - 24 | PHP545.85 | 8% |
| 25 + | PHP493.29 | 16% |
*price indicative
- RS Stock No.:
- 869-642
- Mfr. Part No.:
- QM2RB-AU
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Plug | |
| Size | 6.35 mm | |
| Mount Type | Cable | |
| Sub Type | Mono | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Housing Material | TPE | |
| Colour | Black | |
| Contact Gender | Male | |
| Series | Q Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Plug | ||
Size 6.35 mm | ||
Mount Type Cable | ||
Sub Type Mono | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Housing Material TPE | ||
Colour Black | ||
Contact Gender Male | ||
Series Q Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial connector is a robust solution is designed for reliable electrical connections in demanding environments, ensuring secure and efficient performance across various applications.
Constructed with a nickel-plated Shell finish for enhanced durability
Tip/sleeve contact type supports mono applications
Right angle orientation optimises space in Compact setups
Gold plating on contacts ensures excellent conductivity and corrosion resistance
Available in bulk packaging to suit diverse customer requirements
Related links
- Amphenol Industrial Plug 6.35 mm Cable Male Mono
- Amphenol Industrial Plug 6.35 mm Cable Male Stereo
- RS PRO Jack Connector 6.35 mm Cable Male Mono
- Amphenol Industrial Jack Connector 6.35 mm Cable Male 1 Mono, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 2 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable 3 Phone Plug, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Male 1 Phone Plug, 10A Solder
