Neutrik Jack Plug & Socket
- RS Stock No.:
- 527-844
- Mfr. Part No.:
- NP3RX-B
- Manufacturer:
- Neutrik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP917.60
(exc. VAT)
PHP1,027.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP917.60 |
| 10 + | PHP844.26 |
*price indicative
- RS Stock No.:
- 527-844
- Mfr. Part No.:
- NP3RX-B
- Manufacturer:
- Neutrik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Jack Plug & Socket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Jack Plug & Socket | ||
Standards/Approvals No | ||
Related links
- Neutrik Jack Plug & Socket
- Neutrik Jack Connector 4.4 mm Cable Male 1 Stereo, 3A Crimp
- Neutrik Jack Connector 6.35 mm Cable Female 3 Stereo, 3A Press Fit
- Neutrik Jack Connector 6.35 mm Cable Male 2 Mono, 15A Solder
- Neutrik Jack Connector Male Plug
- Neutrik Jack Connector 6.35 mm Cable Male 3 Stereo, 3A Solder
- Tasker Jack Plug & Socket
- Molex Jack Plug & Socket Female
