Neutrik Jack Plug & Socket
- RS Stock No.:
- 458-212
- Distrelec Article No.:
- 142-78-214
- Mfr. Part No.:
- NP3X-BAG
- Manufacturer:
- Neutrik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP514.93
(exc. VAT)
PHP576.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP514.93 |
| 10 - 24 | PHP473.91 |
| 25 + | PHP427.66 |
*price indicative
- RS Stock No.:
- 458-212
- Distrelec Article No.:
- 142-78-214
- Mfr. Part No.:
- NP3X-BAG
- Manufacturer:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Jack Plug & Socket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Jack Plug & Socket | ||
Standards/Approvals No | ||
Related links
- Neutrik Jack Plug & Socket
- Neutrik Jack Connector Male Plug
- Tasker Jack Plug & Socket
- Molex Jack Plug & Socket Female
- Tasker Jack Plug & Socket PCB
- Tasker Jack Plug & Socket PCB Male
- Switchcraft Jack Plug & Socket 6.35 mm Panel Female 3 Stereo, 1A PC Pin
- Neutrik Jack Connector 6.35 mm Cable Male 3 Stereo, 3A Solder
