Amphenol NEXUS Technologies Jack Connector Female Microphone Jack
- RS Stock No.:
- 232-261
- Mfr. Part No.:
- MP-101(U-173/U)
- Manufacturer:
- Amphenol NEXUS Technologies
Subtotal (1 unit)*
PHP258.21
(exc. VAT)
PHP289.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP258.21 |
*price indicative
- RS Stock No.:
- 232-261
- Mfr. Part No.:
- MP-101(U-173/U)
- Manufacturer:
- Amphenol NEXUS Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol NEXUS Technologies | |
| Product Type | Jack Connector | |
| Sub Type | Microphone Jack | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol NEXUS Technologies | ||
Product Type Jack Connector | ||
Sub Type Microphone Jack | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Amphenol NEXUS Technologies Microphone Jack has an insertion force of 6 lbs. maximum and a withdrawal force ranging from 3 lbs. minimum to 6 lbs. maximum.
Test Plug TP291
Related links
- Amphenol NEXUS Technologies Jack Connector Female Microphone Jack
- Amphenol NEXUS Technologies Jack Connector Male Microphone Plug
- Amphenol NEXUS Technologies Jack Connector Male Telephone Plug
- Amphenol NEXUS Technologies Jack Connector Female Telephone Plug
- Amphenol NEXUS Technologies Jack Connector Panel Mount Female Stereo Jack
- Amphenol NEXUS Technologies Jack Connector Female Telephone Jack
- Amphenol NEXUS Technologies Jack Connector Panel Mount Female Airborne Jack
- Amphenol NEXUS Technologies Jack Connector Flange Female Telephone Plug
