Amphenol NEXUS Technologies Jack Connector Female Microphone Jack

Subtotal (1 unit)*

PHP1,000.46

(exc. VAT)

PHP1,120.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 165 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,000.46

*price indicative

RS Stock No.:
232-259
Mfr. Part No.:
MJ-102(U-179A/U)
Manufacturer:
Amphenol NEXUS Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol NEXUS Technologies

Product Type

Jack Connector

Sub Type

Microphone Jack

Orientation

Straight

Connector Gender

Female

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
US
The Amphenol NEXUS Technologies Microphone Jack has an extraction force without pushing the release button.

18 lbs. minimum push release button

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy