Schneider Electric 3-Pole Fixed Isolator Switch -, IP20, IP40, 100A

Subtotal (1 unit)*

PHP179,568.33

(exc. VAT)

PHP201,116.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP179,568.33

*price indicative

RS Stock No.:
276-2366
Mfr. Part No.:
TA16D3S1004TPE
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Fixed

IP Rating

IP20, IP40

Electrical Phase

3

Terminal Type

Screw Connection

Switching Current

100A

Series

TransferPacT

Switching AC Voltage

400V ac

Minimum Operating Temperature

-25°C

Padlock Compatibility

Yes

Maximum Operating Temperature

70°C

Depth

95mm

Standards/Approvals

IEC 60947-6-1

Width

351mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric low voltage power transfer switch used in industrial and commercial buildings, data centres, healthcare facilities and transportation industry. This transfer switch provided 3 contact position to the front by mechanical and electrical indication. It can be fixed on the din rail or plate and position it inside of power distribution cabinet. It also has some optional accessories in terms of different application scene.

It is mercury free

Standards IEC 60947-6-1

Rated duty uninterrupted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy