ABB 3-Pole Screw Switch Disconnector -, IP65
- RS Stock No.:
- 251-3416
- Mfr. Part No.:
- 1SCA022613R2350
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP14,700.94
(exc. VAT)
PHP16,465.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,700.94 |
*price indicative
- RS Stock No.:
- 251-3416
- Mfr. Part No.:
- 1SCA022613R2350
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Series | 1SCA | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Width | 145mm | |
| Standards/Approvals | UL 60947-1, EN ISO 13850, UL 60947-4-1, IEC 60947-5-5 | |
| Depth | 90mm | |
| Length | 230mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Series 1SCA | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Width 145mm | ||
Standards/Approvals UL 60947-1, EN ISO 13850, UL 60947-4-1, IEC 60947-5-5 | ||
Depth 90mm | ||
Length 230mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB 3 pole EMC safety switch is using a rigid glass reinforced polycarbonate enclosure. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The EMC protection is utilized by a metal plate in the bottom, connected to the cable shield with clamps, included in the delivery.
Enclosure is UV protected
Protected against low-pressure water jets (IP65)
Built for outdoor and indoor use
No EMC glands needed
The interlocking can be by-passed, for thermographing etc.
Related links
- ABB 3-Pole Screw Switch Disconnector -, IP65
- ABB 3-Pole Screw Switch Disconnector - 0A
- ABB 3-Pole Screw Switch Disconnector - 200A
- ABB 3-Pole Screw IP65
- ABB 3-Pole Screw Switch Disconnector - 16A
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors