ABB 4-Pole Switch Disconnector -, IP65, 135A, 45 kW

Subtotal (1 unit)*

PHP57,356.62

(exc. VAT)

PHP64,239.41

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP57,356.62

*price indicative

RS Stock No.:
235-2006
Mfr. Part No.:
1SCA022812R6450 OTE90A4M
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

4

IP Rating

IP65

Handle Colour

Red, Yellow

Series

OTE

Terminal Type

Screw Clamp

Auxiliary Contacts Available

Yes

Switching Current

135A

Switching Power

45kW

Minimum Operating Temperature

0°C

Switching AC Voltage

690V ac

Padlock Compatibility

Yes

Hazardous Area Certification

No

Width

200mm

Length

400mm

Standards/Approvals

IEC 60947-1

Depth

140mm

COO (Country of Origin):
FI
The ABB enclosure in the OTE series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The EMC protection is utilized by a metal plate in the bottom, connected to the cable shield with clamps, included in the delivery. No EMC glands needed.

Rated operational voltage 750V

Number of poles 4

Maximum mounted auxiliary contacts 2NO/2NC

Related links