ABB 3-Pole Surface Mount Switch Disconnector -, IP00, 800A, 450 kW
- RS Stock No.:
- 235-1940
- Mfr. Part No.:
- 1SCA022753R7710
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP105,348.68
(exc. VAT)
PHP117,990.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP105,348.68 |
*price indicative
- RS Stock No.:
- 235-1940
- Mfr. Part No.:
- 1SCA022753R7710
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Handle Colour | Black | |
| Switching Current | 800A | |
| Series | OT | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Lug Terminal | |
| Switching Power | 450kW | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Depth | 140mm | |
| Length | 140mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-3/UL 98/CSA C22.2 No. 4 | |
| Width | 266mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Handle Colour Black | ||
Switching Current 800A | ||
Series OT | ||
Auxiliary Contacts Available No | ||
Terminal Type Lug Terminal | ||
Switching Power 450kW | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Depth 140mm | ||
Length 140mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-3/UL 98/CSA C22.2 No. 4 | ||
Width 266mm | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 3 poles .
High performance
Compact solution
Reliable in extreme conditions
Related links
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 560 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 40 W
- ABB 4-Pole Surface Mount Switch Disconnector - 800A, 40 W
- ABB 3-Pole Surface Mount Switch Disconnector - 560 kW
- ABB 3-Pole Surface Mount Switch Disconnector -, IP00
- ABB 3-Pole Surface Mount Switch Disconnector - 0A
- ABB 3-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 3-Pole Surface Mount Switch Disconnector - 160A