ABB 6-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1887
- Mfr. Part No.:
- 1SCA022681R1250
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP22,740.99
(exc. VAT)
PHP25,469.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,740.99 |
*price indicative
- RS Stock No.:
- 235-1887
- Mfr. Part No.:
- 1SCA022681R1250
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 6 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp | |
| Series | OTE | |
| Switching Current | 0pA | |
| Minimum Operating Temperature | 0°C | |
| Depth | 85mm | |
| Hazardous Area Certification | No | |
| Length | 85mm | |
| Width | 130mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 6 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp | ||
Series OTE | ||
Switching Current 0pA | ||
Minimum Operating Temperature 0°C | ||
Depth 85mm | ||
Hazardous Area Certification No | ||
Length 85mm | ||
Width 130mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OTE series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The EMC protection is utilized by a metal plate in the bottom, connected to the cable shield with clamps, included in the delivery. No EMC glands needed.
Rated operational voltage 750V
Number of poles 6
Maximum mounted auxiliary contacts 2NO/1NC