ABB 3-Pole Switch Disconnector -, IP65, 100A, 37 kW

Subtotal (1 unit)*

PHP48,842.85

(exc. VAT)

PHP54,703.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP48,842.85

*price indicative

RS Stock No.:
235-1763
Mfr. Part No.:
1SCA022469R0610
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

IP Rating

IP65

Handle Colour

Black

Series

OTE

Terminal Type

Screw Clamp

Switching Current

100A

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Switching Power

37kW

Minimum Operating Temperature

0°C

Hazardous Area Certification

No

Depth

140mm

Length

400mm

Width

200mm

Standards/Approvals

IEC 60947-1

COO (Country of Origin):
FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.

Safe and dependable performance

Reliable in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy