ABB 3-Pole Switch Disconnector -, IP65, 115A, 37 kW
- RS Stock No.:
- 235-1709
- Mfr. Part No.:
- 1SCA022383R0860
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP37,824.88
(exc. VAT)
PHP42,363.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,824.88 |
*price indicative
- RS Stock No.:
- 235-1709
- Mfr. Part No.:
- 1SCA022383R0860
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OTP | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 115A | |
| Switching Power | 37kW | |
| Switching AC Voltage | 750V ac | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Width | 140mm | |
| Depth | 200mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Hazardous Area Certification | No | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OTP | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Switching Current 115A | ||
Switching Power 37kW | ||
Switching AC Voltage 750V ac | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Width 140mm | ||
Depth 200mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Hazardous Area Certification No | ||
Length 400mm | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are for I-flanges and have knock out holes, both from top and bottom. The handle is pad lockable and made for three padlocks. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.
Rated operational voltage 750V
Number of poles 4
Maximum mounted auxiliary contacts 2NO,2NC
Related links
- ABB 3-Pole Switch Disconnector - 115A, 37 kW
- ABB 6-Pole Screw IP65 37 kW
- ABB 3-Pole Switch Disconnector - 100A, 37 kW
- ABB 6-Pole Switch Disconnector - 115A
- ABB 3-Pole Screw IP65 37 kW
- ABB 3-Pole Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Switch Disconnector - 315A, 160 kW
- ABB 3-Pole Switch Disconnector - 125A, 45 kW