CHINT 2P Pole DIN Rail Switch Disconnector - 40A Maximum Current, IP20
- RS Stock No.:
- 231-8002
- Mfr. Part No.:
- NH4-2-40
- Manufacturer:
- CHINT
Stock information currently inaccessible
- RS Stock No.:
- 231-8002
- Mfr. Part No.:
- NH4-2-40
- Manufacturer:
- CHINT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHINT | |
| Number of Poles | 2P | |
| Maximum Current | 40A | |
| Mounting Type | DIN Rail | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand CHINT | ||
Number of Poles 2P | ||
Maximum Current 40A | ||
Mounting Type DIN Rail | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
The CHINT switch disconnector has 2 pole and 40A rated nominal current. It is designed to match NB series MCBs/RCBOs. In the open position it complies with the requirements of the isolating function.
IP20 protection degree
Connections from top and bottom
Standard IEC/EN 60947-3
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long