Siemens 1-Pole DIN Rail Isolator Switch -, 20A

Subtotal (1 unit)*

PHP3,845.57

(exc. VAT)

PHP4,307.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,845.57

*price indicative

RS Stock No.:
212-9039
Mfr. Part No.:
5TE8152
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

1

Mount Type

DIN Rail

Electrical Phase

3

Terminal Type

Screw

Switching Current

20A

Series

5TE

Auxiliary Contacts Available

Yes

Padlock Compatibility

No

Switching AC Voltage

400V ac

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Length

90mm

Depth

72mm

Hazardous Area Certification

No

Standards/Approvals

CCC, CE, EAC, RoHS, UKCA, VDE

Width

18mm

COO (Country of Origin):
RO
The Siemens 5T Series Two-way switch Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

User-friendly mounting and connection technology

Standardized accessories and an integrated design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy