Siemens 1-Pole DIN Rail Isolator Switch -, 20A

Subtotal (1 unit)*

PHP4,129.08

(exc. VAT)

PHP4,624.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,129.08

*price indicative

RS Stock No.:
212-9037
Mfr. Part No.:
5TE8142
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

1

Mount Type

DIN Rail

Electrical Phase

3

Terminal Type

Screw

Switching Current

20A

Series

5TE

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-5°C

Padlock Compatibility

No

Switching AC Voltage

400V ac

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Depth

72mm

Length

90mm

Width

18mm

Standards/Approvals

CCC, CE, EAC, RoHS, UKCA, VDE

COO (Country of Origin):
RO
The Switchgears from Siemens 5T Series for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

User-friendly mounting and connection technology

Standardized accessories and an integrated design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy