Schneider Electric 3+N-Pole DIN Rail Switch Disconnector -, IP20, Repacked
- RS Stock No.:
- 866-161
- Mfr. Part No.:
- A9S70790W
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP39,918.70
(exc. VAT)
PHP44,708.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,918.70 |
*price indicative
- RS Stock No.:
- 866-161
- Mfr. Part No.:
- A9S70790W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3+N | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Series | Acti9 | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3+N | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Series Acti9 | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Switch disconnector is a robust control and isolation device designed for efficient functionality in electrical systems, ensuring operational reliability while saving costs compared to standard alternatives.
Rated operational current of 100 A at 400/415 V AC 50/60 Hz
Compatible with a maximum of 8 comb busbar and distribution Block arrangements
Mechanical durability of up to 20,000 cycles ensures long-lasting performance
IP20 rated protection safeguards against solid objects larger than 12.5 mm
1
29
45
74
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
