Schneider Electric 3-Pole DIN Rail Switch Disconnector -, IP20, Repacked

N

This image is representative of the product range

Subtotal (1 unit)*

PHP19,120.62

(exc. VAT)

PHP21,415.09

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP19,120.62

*price indicative

RS Stock No.:
866-154
Mfr. Part No.:
A9S65391W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

DIN Rail

IP Rating

IP20

Auxiliary Contacts Available

No

Series

Acti9

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Product Condition

Repacked

COO (Country of Origin):
HU
The Schneider Electric Switch disconnector provides reliable control and isolation for electrical circuits, ensuring effective performance in commercial and industrial environments.

Rated operational current of 100 A at 415 V AC enhances its robustness

Mechanical durability of 20,000 cycles ensures longevity and reliability

IP20 degree of protection safeguards against dust ingress

Mounts easily on a DIN rail for straightforward installation

1

21


39

60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy