Schneider Electric 2-Pole DIN Rail Switch Disconnector -, IP20, Repacked
- RS Stock No.:
- 865-872
- Mfr. Part No.:
- A9S65263W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP7,060.65
(exc. VAT)
PHP7,907.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,060.65 |
*price indicative
- RS Stock No.:
- 865-872
- Mfr. Part No.:
- A9S65263W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Auxiliary Contacts Available | No | |
| Series | Acti9 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Auxiliary Contacts Available No | ||
Series Acti9 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- HU
The Schneider Electric Switch disconnector designed for isolation and control, with a rated operational current of 63A at 415V AC. This Compact device is Ideal for demanding electrical environments.
Rated insulation voltage of 500V AC ensures robust electrical performance
Ideal for AC-22A utilisation category, supporting various industrial applications
Offers mechanical durability of 20,000 cycles for extended product life
Compact design with dimensions of 85mm height, 36mm width, and 73mm depth
1
29
41
70
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
