Schneider Electric 3-Pole DIN Rail Switch Disconnector -, IP4, Repacked
- RS Stock No.:
- 865-868
- Mfr. Part No.:
- A9S60332W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP11,410.76
(exc. VAT)
PHP12,780.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,410.76 |
*price indicative
- RS Stock No.:
- 865-868
- Mfr. Part No.:
- A9S60332W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP4 | |
| Series | Acti9 | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP4 | ||
Series Acti9 | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch disconnector offers reliable control and isolation functionalities for electrical systems. Designed to handle 32A at 415V, it ensures high performance and safety in various applications.
Three poles designed for AC-22A utilisation category
Rated operational current of 32 A at 415 V AC 50/60 Hz
Toggle control type allows easy operation
Mechanical durability rated for 300,000 cycles ensures longevity
1
29
33
62
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
