Schneider Electric 1-Pole DIN Rail Switch Disconnector -, IP4, Repacked
- RS Stock No.:
- 865-865
- Mfr. Part No.:
- A9S60120W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP1,808.11
(exc. VAT)
PHP2,025.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,808.11 |
*price indicative
- RS Stock No.:
- 865-865
- Mfr. Part No.:
- A9S60120W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 1 | |
| Mount Type | DIN Rail | |
| IP Rating | IP4 | |
| Auxiliary Contacts Available | No | |
| Series | Acti9 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 1 | ||
Mount Type DIN Rail | ||
IP Rating IP4 | ||
Auxiliary Contacts Available No | ||
Series Acti9 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch disconnector is a Compact and robust product designed for reliable control and isolation in electrical applications. Its Durable construction ensures longevity and efficient performance under various operational conditions.
Rated operational current of 20 A at 250 V AC
Toggle control type provides straightforward operation
Designed for fixed mounting on DIN rail with 9 mm pitch
Mechanical durability of 300,000 cycles ensures longevity
1
32
34
66
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
