Eaton 3P Pole Panel Mount Isolator Switch - 20A Maximum Current, IP65
- RS Stock No.:
- 764-912
- Mfr. Part No.:
- 78627606 & T0-2-15679/ST/SVB
- Manufacturer:
- Eaton
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP9,363.26
(exc. VAT)
PHP10,486.85
(inc. VAT)
- RS Stock No.:
- 764-912
- Mfr. Part No.:
- 78627606 & T0-2-15679/ST/SVB
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3P | |
| Maximum Current | 20A | |
| Mounting Type | Panel Mount | |
| IP Rating | IP65 | |
| Voltage Rating | 440V ac | |
| Electrical Phase | 3 | |
| Accepts Padlocks | Yes | |
| Handle Colour | Red | |
| Series | T0-2 | |
| Normal State Configuration | NO | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Throw Configuration | Single | |
| Maximum Operating Temperature | +40 °C, +50°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3P | ||
Maximum Current 20A | ||
Mounting Type Panel Mount | ||
IP Rating IP65 | ||
Voltage Rating 440V ac | ||
Electrical Phase 3 | ||
Accepts Padlocks Yes | ||
Handle Colour Red | ||
Series T0-2 | ||
Normal State Configuration NO | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Throw Configuration Single | ||
Maximum Operating Temperature +40 °C, +50°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
