Eaton Isolator Switch -
- RS Stock No.:
- 764-962
- Mfr. Part No.:
- 78623167 & T0-4-15682/ST/SVB(RS764-962)
- Manufacturer:
- Eaton
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 764-962
- Mfr. Part No.:
- 78623167 & T0-4-15682/ST/SVB(RS764-962)
- Manufacturer:
- Eaton
Legislation and Compliance
Product Details
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Switch Disconnectors with Auxiliary Contacts
For use on single-speed single direction motors
Sheet steel enclosures, ingress protection to IP65
Supplied with 1 x N/O and 1 x N/C auxiliary contact (20A 3 pole one N/O contact only)
Lockable in off position with up to three padlocks
Cover interlocked in the ON position
Sheet steel enclosures, ingress protection to IP65
Supplied with 1 x N/O and 1 x N/C auxiliary contact (20A 3 pole one N/O contact only)
Lockable in off position with up to three padlocks
Cover interlocked in the ON position
Note
Switch power/capacity refers to AC23A use at 380-440V. Accessories shown in this module only suitable for use with P series switch disconnectors.
Standards
BS EN60947 and VDE 0113
Warning
Because of the heating effect in compact enclosures, the 100A versions should be downrated to 85A when in continuous operation.
Auxiliary contact 333-546 should not be used with switches above 100A operating current.
Auxiliary contact 333-546 should not be used with switches above 100A operating current.
