ABB 4-Pole DIN Rail Changeover Switch -, IP20, 16A, 1 W
- RS Stock No.:
- 722-034
- Mfr. Part No.:
- 2CCA703060R0001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP3,430.90
(exc. VAT)
PHP3,842.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,430.90 |
*price indicative
- RS Stock No.:
- 722-034
- Mfr. Part No.:
- 2CCA703060R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Changeover Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Handle Colour | Grey | |
| Series | E218-16-22 | |
| Switching Current | 16A | |
| Auxiliary Contacts Available | No | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 1W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 68mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0632 Part 1, UL508, IEC60068-2-38, IEC60068-2-2, IEC60068-2-1, DIN EN 60669-1 | |
| Width | 18mm | |
| Depth | 68mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Changeover Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Handle Colour Grey | ||
Series E218-16-22 | ||
Switching Current 16A | ||
Auxiliary Contacts Available No | ||
Switching AC Voltage 250V ac | ||
Switching Power 1W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 68mm | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0632 Part 1, UL508, IEC60068-2-38, IEC60068-2-2, IEC60068-2-1, DIN EN 60669-1 | ||
Width 18mm | ||
Depth 68mm | ||
- COO (Country of Origin):
- CH
This ABB Control Switch is a reliable and versatile solution for various electrical applications. With a rated current of 16A and rated voltage of 250V AC, this control switch ensures efficient and safe operation. It is designed to meet industry standards and provide optimal performance.
Control Switch with 16A capacity and 250V AC rating
2 NO + 2 NC contacts for versatile connectivity options
Double interrupting contacts ensure reliable operation
Sealable in both On and Off positions for added security
Compact design with modular spacings for easy installation
Related links
- ABB 4-Pole DIN Rail Changeover Switch - 16A, 1 W
- ABB 2-Pole DIN Rail Changeover Switch - 16A, 1 W
- ABB 4-Pole DIN Rail Changeover Switch - 16A, 1.64 W
- ABB 2-Pole DIN Rail Changeover Switch - 16A, 0.82 W
- ABB 3-Pole DIN Rail Changeover Switch - 16A, 1.14 W
- Socomec 3-Pole DIN Rail Changeover Switch - 40A, 18 kW
- Eaton 1-Pole DIN Rail Changeover Switch - 20A, 0 W
- ABB 4-Pole DIN Rail Non-Fused Isolator Switch - 16A, 75 kW