- RS Stock No.:
- 449-4819
- Mfr. Part No.:
- 11/420/3
- Manufacturer:
- Brannan
In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP3,651.75
(exc. VAT)
PHP4,089.96
(inc. VAT)
Units | Per Unit |
1 + | PHP3,651.75 |
- RS Stock No.:
- 449-4819
- Mfr. Part No.:
- 11/420/3
- Manufacturer:
- Brannan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Digital Ear Thermometer
Easy-to-use battery operated electronic ear thermometer.,Suitable for all ages, especially babies, young children and the elderly.
One second measuring time
Beeps when temperature reached
Illuminated display for easy reading
Display can be shown in either °C or °F
Automatically stores last 5 readings to monitor trends
Automatic power saving switch-off after 1 minute of non-use
Supplied with carrying case and set of disposable hygienic probe covers
Between 32°C and 43°C, accuracy is ≤0.3°C; otherwise ±1°C.
2 x AAA (supplied)
Spare probe covers available in packs of 20
Beeps when temperature reached
Illuminated display for easy reading
Display can be shown in either °C or °F
Automatically stores last 5 readings to monitor trends
Automatic power saving switch-off after 1 minute of non-use
Supplied with carrying case and set of disposable hygienic probe covers
Between 32°C and 43°C, accuracy is ≤0.3°C; otherwise ±1°C.
2 x AAA (supplied)
Spare probe covers available in packs of 20
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +49.2°C |
Temperature Scale | Centigrade, Fahrenheit |
Absolute Minimum Temperature Measurement | +32°C |
Best Accuracy | ±0.3 °C |
Model Number p | 11/420/3 |
Length | 140mm |
Width | 70mm |
Height | 90mm |
Weight | 80g |