SFH 4715CS R33 ams OSRAM SFH 4715CS 859 nm IR LED OSLON Black Series SMD package
- RS Stock No.:
- 916-975
- Mfr. Part No.:
- SFH 4715CS R33
- Manufacturer:
- ams OSRAM
N
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP195.47
(exc. VAT)
PHP218.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | PHP195.47 | - |
| 10 - 24 | PHP164.12 | 16% |
| 25 - 99 | PHP120.79 | 38% |
| 100 - 499 | PHP86.67 | 55% |
| 500 + | PHP83.91 | 57% |
*price indicative
- RS Stock No.:
- 916-975
- Mfr. Part No.:
- SFH 4715CS R33
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 859nm | |
| Package Type | OSLON Black Series | |
| Radiant Flux | 8355mW | |
| Radiant Intensity | 1250mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | SMD | |
| Angle of Half Intensity | 40° | |
| Number of LEDs | 1 | |
| Lens Shape | Dome | |
| Series | SFH 4715CS | |
| Standards/Approvals | ANSI/ESDA/JEDEC JS-001 | |
| Maximum Supply Voltage | 3.4V | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 859nm | ||
Package Type OSLON Black Series | ||
Radiant Flux 8355mW | ||
Radiant Intensity 1250mW/sr | ||
Packaging Tape & Reel | ||
Mount Type SMD | ||
Angle of Half Intensity 40° | ||
Number of LEDs 1 | ||
Lens Shape Dome | ||
Series SFH 4715CS | ||
Standards/Approvals ANSI/ESDA/JEDEC JS-001 | ||
Maximum Supply Voltage 3.4V | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- MY
The ams OSRAM high power infrared LED delivers robust performance for various industrial and automotive functions, including object tracking and presence detection, leveraging Advanced IR:6 technology for unmatched reliability.
Centroid Wavelength of 850 nm ensures effective operation
AEC-Q102 qualification guarantees readiness for harsh environments
Low thermal resistance of 4.5 K/W enhances thermal management
Double stack emitter design improves light output efficiency
Related links
- SFH 4716CS R33 ams OSRAM SFH 4716CS 859 nm IR LED OSLON Black Series SMD package
- SFH 4717CS R33 ams OSRAM SFH 4717CS 859 nm High Power Infrared Emitting Diode Clear Silicone Heatsink package
- SFH 4728BS A01-FA2FB2 ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- ams OSRAM OSLON Black 860 nm IR LED Reel Surface package
- ams OSRAM OSLON Black 860 nm IR LED MIDLED Surface package
- SFH 4725S ams OSRAM OSLON Black 950 nm IR LED Surface package
- ams OSRAM OSLON Black 950 nm IR LED SMT Surface package
- SFH 4715AS-EA ams OSRAM OSLON Black 860 nm IR LED MIDLED Surface package
