SFH 4250BS ams OSRAM Power TOPLED 860 nm IR LED Top LED Surface Mount package
- RS Stock No.:
- 888-297
- Mfr. Part No.:
- SFH 4250BS
- Manufacturer:
- ams OSRAM
N
Get a bulk buy discount
Add 25 more to save 14%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP65.92
(exc. VAT)
PHP73.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | PHP65.92 | - |
| 25 - 99 | PHP56.34 | 14% |
| 100 - 499 | PHP41.95 | 36% |
| 500 + | PHP28.77 | 56% |
*price indicative
- RS Stock No.:
- 888-297
- Mfr. Part No.:
- SFH 4250BS
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 860nm | |
| Package Type | Top LED | |
| Radiant Flux | 145mW | |
| Radiant Intensity | 450mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Angle of Half Intensity | 12° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Round | |
| Series | Power TOPLED | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 860nm | ||
Package Type Top LED | ||
Radiant Flux 145mW | ||
Radiant Intensity 450mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Angle of Half Intensity 12° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Round | ||
Series Power TOPLED | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The ams OSRAM infrared LED designed for automotive applications. It delivers exceptional radiant intensity using Advanced IR:6 thin-film chip technology, ensuring reliability in challenging environments.
Compact design enabling simple integration into a variety of systems
AEC-Q102 qualified for automotive-grade reliability and performance
High forward current capability at elevated temperatures enhances operational flexibility
Short switching times allow for quick response in dynamic applications
Related links
- SFH 4258BS ams OSRAM Power TOPLED 860 nm IR LED Top LED Surface Mount package
- SFH 4259BS ams OSRAM Power TOPLED 860 nm IR LED Top LED Surface Mount package
- ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4250S ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4250 ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package
- ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4259S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4258 ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
