SFH 4244B ams OSRAM SFH 950 nm IR LED SIDELED Surface Mount package
- RS Stock No.:
- 869-259
- Mfr. Part No.:
- SFH 4244B
- Manufacturer:
- ams OSRAM
N
Get a bulk buy discount
Add 25 more to save 34%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP37.80
(exc. VAT)
PHP42.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | PHP37.80 | - |
| 25 - 99 | PHP24.90 | 34% |
| 100 - 499 | PHP18.44 | 51% |
| 500 + | PHP11.99 | 68% |
*price indicative
- RS Stock No.:
- 869-259
- Mfr. Part No.:
- SFH 4244B
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 950nm | |
| Package Type | SIDELED | |
| Radiant Flux | 52mW | |
| Radiant Intensity | 16mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface Mount | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | SFH | |
| LED Material | Epoxy Resin | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 1.65V | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 950nm | ||
Package Type SIDELED | ||
Radiant Flux 52mW | ||
Radiant Intensity 16mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface Mount | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series SFH | ||
LED Material Epoxy Resin | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 1.65V | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The ams OSRAM infrared emitter is a side-emitting SMT LED designed for robust quality and strong efficiency across demanding environments. Its integrated reflector enhances performance, making it suitable for various Advanced applications.
Peak Wavelength of 950 nm ensures effective infrared output
AEC-Q102 qualified for automotive applications, ensuring reliability
Short switching times enhance application responsiveness
Corrosion robustness class 3B ensures durability in harsh conditions
Maximum operating temperature of 110 °C supports a wide range of uses
Related links
- SFH 4256B ams OSRAM SFH 860 nm IR LED SIDELED Surface Mount package
- SFH 7061 ams OSRAM SFH 950 nm Proximity Sensor Tape & Reel Surface Mount package
- ams OSRAM SFH 4641 950 nm IR LED MIDLED Surface package
- SFH 4543-BWCW ams OSRAM SFH 4543 950 nm IR LED SMR Surface package
- SFH 4542 ams OSRAM SFH 4542 950 nm IR LED SMR Surface package
- ams OSRAM SFH 4247 950 nm IR LED Mini TOPLED Surface package
- ams OSRAM SFH 4543 950 nm IR LED SMR Surface package
- ams OSRAM SFH 4244 950 nm IR LED Clear Epoxy Surface package
