OP215A Optek OP215 890 nm Infrared Emitting Diode Board package
- RS Stock No.:
- 828-900
- Mfr. Part No.:
- OP215A
- Manufacturer:
- Optek
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP545.67
(exc. VAT)
PHP611.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP545.67 |
| 10 - 49 | PHP534.50 |
| 50 - 99 | PHP518.28 |
| 100 + | PHP485.83 |
*price indicative
- RS Stock No.:
- 828-900
- Mfr. Part No.:
- OP215A
- Manufacturer:
- Optek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Peak Wavelength | 890nm | |
| Product Type | Infrared Emitting Diode | |
| Radiant Intensity | 1.2mW/cm² | |
| Mount Type | Board | |
| Angle of Half Intensity | 24° | |
| Number of Pins | 2 | |
| Series | OP215 | |
| LED Material | Gallium Aluminium Arsenide | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Peak Wavelength 890nm | ||
Product Type Infrared Emitting Diode | ||
Radiant Intensity 1.2mW/cm² | ||
Mount Type Board | ||
Angle of Half Intensity 24° | ||
Number of Pins 2 | ||
Series OP215 | ||
LED Material Gallium Aluminium Arsenide | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
The Optek Infrared emitting diode, designed primarily for high coupling efficiency in various automation applications, within a hermetically sealed package that enhances its temperature range performance.
Hermetically sealed package ensures reliable operation in diverse environments
Mechanically and spectrally matched to other devices for enhanced compatibility
Designed for direct mounting to PC boards, simplifying installation
Optimised for a wide operating temperature range from -65°C to +125°C
Provides excellent coupling efficiency due to its narrow irradiance pattern
Related links
- OP298A Optek OP290 890 nm Infrared Emitting Diode TO-46 Board package
- OP140A Optek OP140 935 nm Infrared Emitting Diode Board package
- OP233 Optek OP230 890 nm Infrared Emitting Diode TO-46 Board package
- VSMY5890 Vishay SurfLight 890 nm High Speed Infrared Emitting Diode Surface package
- VSMY5890X01 Vishay SurfLight 890 nm High Speed Infrared Emitting Diode Surface package
- Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface package
- VSMB2943GX01 Vishay VSMB2943X01 940 nm Infrared Emitting Diode Subminiature Surface package
- VSMB2948SL Vishay 960 nm Infrared Emitting Diode Subminiature SL Surface package
