OP290A Optek OP290 890 nm IR LED 5 mm (T-1 3/4) Through Hole package

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP537.13

(exc. VAT)

PHP601.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45PHP107.426PHP537.13
50 - 245PHP105.336PHP526.68
250 - 495PHP101.99PHP509.95
500 +PHP95.512PHP477.56

*price indicative

RS Stock No.:
828-897
Mfr. Part No.:
OP290A
Manufacturer:
Optek
Find similar products by selecting one or more attributes.
Select all

Brand

Optek

Peak Wavelength

890nm

Product Type

IR LED

Package Type

5 mm (T-1 3/4)

Mount Type

Through Hole

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

OP290

LED Material

GaAlAs

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
MX

Optek OP290, OP291 and OP292 Series IREDs


The OP290, OP291 and OP292 series, from Optek Technology, are Infrared LEDs in an IR-transmissive package. They come in T-1 3/4 (5mm), TO-18 or TO-46 package options. They also have a choice of beam patterns and power ranges.

Infrared (IR) Light Emitters, Optek


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy