SFH 41847BS-CA2DA1-13 ams OSRAM OSLON P1616 950 nm Infrared LED Emitter 1616 Surface package
- RS Stock No.:
- 736-647
- Mfr. Part No.:
- SFH 41847BS-CA2DA1-13
- Manufacturer:
- ams OSRAM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP208.38
(exc. VAT)
PHP233.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | PHP208.38 |
| 10 - 24 | PHP135.54 |
| 25 - 99 | PHP99.58 |
| 100 - 499 | PHP62.69 |
| 500 + | PHP60.85 |
*price indicative
- RS Stock No.:
- 736-647
- Mfr. Part No.:
- SFH 41847BS-CA2DA1-13
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Infrared LED Emitter | |
| Peak Wavelength | 950nm | |
| Package Type | 1616 | |
| Radiant Flux | 1565mW | |
| Radiant Intensity | 380mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 70° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Rectangular | |
| Series | OSLON P1616 | |
| Standards/Approvals | IEC | |
| Maximum Supply Voltage | 3.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Infrared LED Emitter | ||
Peak Wavelength 950nm | ||
Package Type 1616 | ||
Radiant Flux 1565mW | ||
Radiant Intensity 380mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 70° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Rectangular | ||
Series OSLON P1616 | ||
Standards/Approvals IEC | ||
Maximum Supply Voltage 3.2V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM Oslon lens is designed to deliver exceptional brightness using Advanced thin-film chip technology, making it Ideal for various applications including security and automation systems requiring efficient infrared illumination.
Emits at a Wavelength of 940 nm, perfect for applications requiring minimal red glow
Thermally stable and energy-efficient for long-term reliability in demanding environments
Features a double stack emitter for enhanced performance and Compact design
Encoded with ESD protection up to 2 kV in line with industry standards
Related links
- SFH 41847BS-CA2DA1-1113 ams OSRAM OSLON P1616 950 nm Infrared LED Emitter 1616 Surface package
- SFH 41847BS-CA2DA1-11 ams OSRAM OSLON P1616 950 nm Infrared LED Emitter 1616 Surface package
- SFH 41747B-BA1BB2 ams OSRAM OSLON P1616 860 nm Infrared LED Emitter 1616 Surface package
- ams OSRAM OSLON P1616 950 nm IR LED Clear Silicone Surface package
- SFH 4180S ams OSRAM OSLON P1616 950 nm IR LED Clear Silicone Surface package
- SFH 4030B ams OSRAM SFH 950 nm Infrared LED Emitter SMD Surface package
- SFH 4060B ams OSRAM SFH 860 nm Infrared LED Emitter SMD Surface package
- ams OSRAM OSLON P1616 850 nm IR LED Surface package
