EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 to 10 V input 0 bar to 11 bar
- RS Stock No.:
- 777-279
- Mfr. Part No.:
- R414002005
- Manufacturer:
- EMERSON – AVENTICS
This image is representative of the product range
Subtotal (1 unit)*
PHP66,003.17
(exc. VAT)
PHP73,923.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,003.17 |
*price indicative
- RS Stock No.:
- 777-279
- Mfr. Part No.:
- R414002005
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Product Type | Pressure Regulator | |
| Input Signal | 0 to 10 V | |
| Maximum Flow Rate | 1000L/min | |
| Connection Size | M12 | |
| Connection Thread Standard | Metric | |
| Overall Length | 136mm | |
| Minimum Outlet Pressure | 0bar | |
| Maximum Input Pressure | 6bar | |
| Maximum Outlet Pressure | 11bar | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | CE | |
| Overall Height | 62mm | |
| Overall Width | 67mm | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Product Type Pressure Regulator | ||
Input Signal 0 to 10 V | ||
Maximum Flow Rate 1000L/min | ||
Connection Size M12 | ||
Connection Thread Standard Metric | ||
Overall Length 136mm | ||
Minimum Outlet Pressure 0bar | ||
Maximum Input Pressure 6bar | ||
Maximum Outlet Pressure 11bar | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification CE | ||
Overall Height 62mm | ||
Overall Width 67mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EMERSON – AVENTICS reliable E/P pressure regulator designed for precise pressure control in various industrial applications. Its Advanced technology ensures efficient modulation of pressure based on analog input, enhancing operational effectiveness.
Tailored, on-demand pressure control for improved efficiency
Robust poppet valve technology guarantees longevity and reduced maintenance
High flow capacity accommodating a diverse array of applications
Related links
- EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 to 10 V input 0 bar to 11 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input 0 bar to 8 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input -1 bar to -1 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 8 bar
- EMERSON – AVENTICS M12 1300L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 1300L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 18 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
