EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 to 10 V input 0 bar to 11 bar
- RS Stock No.:
- 776-974
- Mfr. Part No.:
- R414002297
- Manufacturer:
- EMERSON – AVENTICS
N
This image is representative of the product range
Subtotal (1 unit)*
PHP66,003.17
(exc. VAT)
PHP73,923.55
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,003.17 |
*price indicative
- RS Stock No.:
- 776-974
- Mfr. Part No.:
- R414002297
- Manufacturer:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Input Signal | 0 to 10 V | |
| Product Type | Pressure Regulator | |
| Maximum Flow Rate | 1000L/min | |
| Connection Size | M12 | |
| Connection Thread Standard | Metric | |
| Overall Length | 136mm | |
| Minimum Outlet Pressure | 0bar | |
| Maximum Input Pressure | 10bar | |
| Maximum Outlet Pressure | 11bar | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Overall Height | 62mm | |
| Hazardous Area Certification | CE | |
| Overall Width | 67mm | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Input Signal 0 to 10 V | ||
Product Type Pressure Regulator | ||
Maximum Flow Rate 1000L/min | ||
Connection Size M12 | ||
Connection Thread Standard Metric | ||
Overall Length 136mm | ||
Minimum Outlet Pressure 0bar | ||
Maximum Input Pressure 10bar | ||
Maximum Outlet Pressure 11bar | ||
IP Rating IP65 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Overall Height 62mm | ||
Hazardous Area Certification CE | ||
Overall Width 67mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EMERSON – AVENTICS direct-acting pressure regulator designed for precise control of Air pressure in various industrial applications, ensuring reliability and efficiency in operation.
Robust poppet valve technology guarantees long service life
High flow capabilities support a wide range of tasks
Sensitive pressure control is achieved via Advanced digital electronics
Protection class IP65 ensures durability in challenging environments
Max working pressure reaches up to 11 bar for versatile applications
Related links
- EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 to 10 V input 0 bar to 11 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input 0 bar to 8 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input -1 bar to -1 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 8 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 18 bar
