SMC 13 V Fan Ioniser, Ioniser
- RS Stock No.:
- 846-028
- Mfr. Part No.:
- IZF10-LP-B
- Manufacturer:
- SMC
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 846-028
- Mfr. Part No.:
- IZF10-LP-B
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Sub Type | Fan Ioniser | |
| Voltage | 5kV | |
| Offset Voltage | 13 V | |
| Depth | 82mm | |
| Maximum Air Flow | 460L/min | |
| Height | 96.5mm | |
| Width | 46mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Sub Type Fan Ioniser | ||
Voltage 5kV | ||
Offset Voltage 13 V | ||
Depth 82mm | ||
Maximum Air Flow 460L/min | ||
Height 96.5mm | ||
Width 46mm | ||
Standards/Approvals RoHS | ||
The SMC Ioniser is designed to effectively eliminate static electricity in manufacturing and assembly processes, ensuring optimal operational efficiency.
Utilises Advanced ionisation technology for superior static control
Compact design facilitates easy installation in various environments
Efficiency rated for significant improvement in production reliability
Robust construction ensures long-lasting performance and durability
