SMC ±30 V Ioniser, Ioniser
- RS Stock No.:
- 716-414
- Mfr. Part No.:
- IZS51-44TL-V6-NNN
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP190,721.07
(exc. VAT)
PHP213,607.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP190,721.07 |
*price indicative
- RS Stock No.:
- 716-414
- Mfr. Part No.:
- IZS51-44TL-V6-NNN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Ioniser | |
| Product Type | Ioniser | |
| Voltage | 24V | |
| Offset Voltage | ±30 V | |
| Height | 70mm | |
| Width | 28mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Ioniser | ||
Product Type Ioniser | ||
Voltage 24V | ||
Offset Voltage ±30 V | ||
Height 70mm | ||
Width 28mm | ||
- COO (Country of Origin):
- JP
The SMC Bar Type Ionizer designed for high-speed static neutralization in industrial applications. This IZS51 series ionizors neutralizes electrostatically charged objects in industrial environments to prevent static build-up. Additionally, this bar type ionizer features a low-maintenance cartridge design that reduces emitter contamination and supports the IO-Link communication protocol for real-time monitoring and parameter adjustments.
High-speed static neutralization
Compact and flat body designed for installation in narrow spaces
Includes an auto-balance function to maintain a constant offset voltage
Related links
- SMC ±30 V Ioniser, Ioniser
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
