SMC ±30 V Ioniser, Ioniser
- RS Stock No.:
- 716-320
- Mfr. Part No.:
- IZT40-46D36HR-N
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP126,381.90
(exc. VAT)
PHP141,547.73
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP126,381.90 |
*price indicative
- RS Stock No.:
- 716-320
- Mfr. Part No.:
- IZT40-46D36HR-N
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Sub Type | Ioniser | |
| Voltage | 7000V | |
| Offset Voltage | ±30 V | |
| Height | 37mm | |
| Width | 30mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Sub Type Ioniser | ||
Voltage 7000V | ||
Offset Voltage ±30 V | ||
Height 37mm | ||
Width 30mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Bar ionizer with a separate controller designed for static neutralization in industrial applications, particularly where space is a concern or the controller needs to be mounted remotely. The high-voltage power supply and control modules are separated from the bar itself, allowing the bar to have a very compact, low-profile design for installation in narrow spaces.
Capable of using clean, dry air, with a maximum operating pressure
High-voltage abnormality detection
Uses replaceable emitter cartridges, which can be high-speed or energy-saving high-efficiency types
One controller unit can manage a maximum of four ionizer bars
Related links
- SMC ±30 V Ioniser, Ioniser
- SMC ±30 V Nozzle Ioniser, Ioniser
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
