SMC ±30 V Ioniser, Ioniser

This image is representative of the product range

Subtotal (1 unit)*

PHP254,979.37

(exc. VAT)

PHP285,576.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP254,979.37

*price indicative

RS Stock No.:
716-275
Mfr. Part No.:
IZS42-1600P-08B
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Sub Type

Ioniser

Product Type

Ioniser

Voltage

24V

Offset Voltage

±30 V

COO (Country of Origin):
JP
The SMC Bar Type Ionizer designed for static electricity elimination in industrial applications to prevent issues like dust adhesion, component damage from electrostatic discharge (ESD), and winding failures. This ionizer uses dual AC type method to significantly reduce the potential amplitude generated in the workpiece.

High-speed static neutralization cartridge

Includes power supply cable

The unit provides signals for maintenance needs and general errors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy