Subtotal (1 unit)*
PHP5,213.21
(exc. VAT)
PHP5,838.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,213.21 |
*price indicative
- RS Stock No.:
- 623-881
- Mfr. Part No.:
- IZN10E-CP
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Standards/Approvals | CE, cULus, RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Standards/Approvals CE, cULus, RoHS | ||
- COO (Country of Origin):
- JP
The SMC Ionizer Cable is engineered for reliable signal transmission and modular integration with static elimination devices. It features color-coded conductors for easy identification and precise wiring. The conductor has a nominal cross-sectional area of 0.15 mm² and an outer diameter of 0.5 mm, housed within insulators measuring 0.95 mm. Its compact AWG26 sizing makes it ideal for tight routing in static-sensitive automation setups.
Lead free PVC material
Length is 3000 mm
CE and ROHS compliant
