- RS Stock No.:
- 796-8495
- Mfr. Part No.:
- XIO2001IZGU
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 796-8495
- Mfr. Part No.:
- XIO2001IZGU
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
PCI Bus Interface, Texas Instruments
PCI or Peripheral Component Interconnect is a local computer Parallel bus for attaching hardware devices in a computer.
Specifications
Attribute | Value |
---|---|
Number of I/O Channels | 16 |
Interface | Serial-2 Wire |
Number of Pins | 169 |
Package Type | BGA |
Clock Frequency | 66MHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 3.6 V |
Minimum Supply Voltage | 3 V |