- RS Stock No.:
- 133-0706
- Mfr. Part No.:
- TCA9538DBR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0706
- Mfr. Part No.:
- TCA9538DBR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
I²C Bus I/O Expander, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of I/O Channels | 8 |
Interface | I2C, Parallel |
Number of Pins | 16 |
Package Type | SSOP |
Clock Frequency | 100 (Standard) kHz, 400 (Fast) kHz |
Mounting Type | Surface Mount |
Maximum Supply Voltage | 5.5 V |
Minimum Supply Voltage | 1.65 V |