- RS Stock No.:
- 802-1601
- Mfr. Part No.:
- NL17SZ04DFT2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 802-1601
- Mfr. Part No.:
- NL17SZ04DFT2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
NL17SZ Series, ON Semiconductor
CMOS Logic gates with LVTTL compatible inputs and outputs, offering higher speed and greater drive capability than 74LCX devices
Wide 1.65 to 5.5V operating supply
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs
24mA source/sink capacity at 3.0V
Over-voltage tolerant inputs
NL Series Logic Family, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | Single Ended |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 12 ns @ 15 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SC-88A |
Pin Count | 5 |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Width | 1.35mm |
Maximum Operating Temperature | +125 °C |
Length | 2.2mm |
Propagation Delay Test Condition | 15pF |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -55 °C |