- RS Stock No.:
- 171-3059
- Mfr. Part No.:
- TC7WZU04FU
- Manufacturer:
- Toshiba
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 3000)
PHP5.569
(exc. VAT)
PHP6.237
(inc. VAT)
Units | Per Unit | Per Reel* |
3000 - 3000 | PHP5.569 | PHP16,707.00 |
6000 + | PHP5.171 | PHP15,513.00 |
*price indicative |
- RS Stock No.:
- 171-3059
- Mfr. Part No.:
- TC7WZU04FU
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Wide operating temperature range: Topr = -40 to 85
High output current: ±16 mA (min) (VCC = 4.5 V)
Low power dissipation: ICC = 1 μA (max) (VCC = 5.5 V, Ta = 25 )
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
High output current: ±16 mA (min) (VCC = 4.5 V)
Low power dissipation: ICC = 1 μA (max) (VCC = 5.5 V, Ta = 25 )
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Current |
Number of Elements per Chip | 3 |
Maximum Propagation Delay Time @ Maximum CL | 7 ns @ 50 pF |
Maximum High Level Output Current | -16mA |
Maximum Low Level Output Current | 16mA |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 8 |
Logic Family | LMOS |
Dimensions | 2.9 x 2.8 x 1.95mm |
Height | 1.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.65 V |
Length | 2.9mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Width | 2.8mm |
Maximum Operating Temperature | +85 °C |