- RS Stock No.:
- 169-7254
- Mfr. Part No.:
- 74HCU04T14-13
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 169-7254
- Mfr. Part No.:
- 74HCU04T14-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74HCU Family, DiodesZetex
High-speed CMOS (unbuffered) logic
Supply voltage Vcc range: 2.0 to 6.0V
Sinks or Sources 4mA at Vcc = 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V
Supply voltage Vcc range: 2.0 to 6.0V
Sinks or Sources 4mA at Vcc = 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A)- 2000V Human Body Model (A114-A) - Exceeds 1000V
74HCU Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | Push-Pull |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 105 ns @ 50 pF |
Maximum High Level Output Current | -4mA |
Maximum Low Level Output Current | 5.2mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | HCU |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | 6 V |
Length | 5.1mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +125 °C |
Width | 4.5mm |
Minimum Operating Temperature | -40 °C |