- RS Stock No.:
- 145-5258
- Mfr. Part No.:
- MC74HC04ADTR2G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 145-5258
- Mfr. Part No.:
- MC74HC04ADTR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Output Type | TTL |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 110 ns @ 50 pF |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | HC |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Maximum Operating Supply Voltage | 6 V |
Length | 5.1mm |
Width | 4.5mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 2 V |