RS Better World

Siemens Inverter Drive, 15 kW, 3 Phase, SINAMICS G120C Series 400V ac 50 A

This image is representative of the product range

Subtotal (1 unit)*

PHP188,462.35

(exc. VAT)

PHP211,077.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP188,462.35

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
791-8658
Distrelec Article No.:
137-66-476
Mfr. Part No.:
6SL3210-1KE23-2UB1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Power Rating

15kW

Number of Phases

3

Maximum Output Current

50A

Series

SINAMICS G120C

Mount Type

Side

Overall Length

140mm

IP Rating

IP20

Minimum Supply Voltage

400V ac

Output Frequency

550Hz

Maximum Supply Voltage

400V ac

Drive Type

Variable Frequency

Compatible Motor Type

AC Motor

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE, cULus, C-Tick

Overall Width

295mm

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

200mm

COO (Country of Origin):
GB

SINAMICS G120C - Compact Inverters & Accessories


SINAMICS G120C compact inverters offer a well-balanced combination of features to address a wide range of applications.

The inverter drives are compact, rugged devices that are easy to operate and can be optionally equipped with a basic or advanced operator panel.

Features & Benefits


G120C with a compact design

Side-by-side design

High power density, low envelope dimensions

Simple installation, Low space requirement

Use in small control cabinets, close to the machine

Optimized parameter set

Optimized commissioning

BOP-2 or IOP operator panels can be used

Integrated USB connection

Simple and fast software parameter assignment

Simple to use during commissioning and in operation

High degree of service friendliness, simple maintenance

Plug-in terminals

Cloning function using BOP-2 or SD card

Operating hours counter for "drive on" and "motor on"

Fast mechanical installation

Intuitive standard commissioning

Energy-efficient, sensorless vector control

Automatic flux reduction with V/f ECO

Integrated energy saving computer

Safety Integrated (STO)

Integrated communication interfaces

Coated modules

Operation up to an ambient temperature of 60° (please see derating data)

Siemens Sinamics G120C Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy