Schneider Electric Inverter Drive, TCSEGWB Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
288-2224
Mfr. Part No.:
TCSEGWB131W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Inverter Drive

Series

TCSEGWB

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS, REACH, IEEE 802.3u, IEEE 802.3, IEEE 802.11n, IEEE 802.11b, IC IEEE 802.11g, FCC, CE

COO (Country of Origin):
FR
The Schneider Electric universal automation Wifi Interface with RJ45 and micro USB connectors is suitable for a range of applications. With an operating distance of 50 to 150 meters, this interface is compatible with various devices such as PCs, tablets, and PLCs. It offers automatic detection and supports operating systems like Windows, Mac iOS, Android, and more. The interface is equipped with LEDs for easy monitoring of Ethernet port activity, Wi-Fi status, battery status, and power supply.

Operates within an IP20 protection rating for safe indoor use

Includes a rechargeable internal battery for convenient power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy