RS Better World

Siemens Inverter Drive, 22 kW, 3 Phase, SINAMICS G120P Series 400V 36 A

Subtotal (1 unit)*

PHP369,879.79

(exc. VAT)

PHP414,265.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP369,879.79

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
280-2248
Mfr. Part No.:
6SL3223-0DE32-2AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Power Rating

22kW

Number of Phases

3

Maximum Output Current

36A

Series

SINAMICS G120P

Overall Length

640mm

IP Rating

IP55

Minimum Supply Voltage

400V

Output Frequency

200Hz

Maximum Supply Voltage

400V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Overall Width

329mm

Standards/Approvals

C-Tick (RCM), CE

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

320mm

COO (Country of Origin):
DE
The Siemens SINAMICS G120P is a power module PM230 with integrated Class A filter which is capable of energy recovery and is rated with 400V of supply voltage. It has ambient temperature of -10 to +40 °C.

Degree of protection IP55

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy